• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein EBC 03/G Cable TV splitter 3-way 5 - 1218 MHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Kathrein EBC 03/G Cable TV splitter

  • Impedance: 75 Ω
  • Frequency range: 5-1218 MHz (i.e. Reverse and UHF-compatible) separator capacitors at inputs and outputs; withstand voltage 24 V DC connections: F-connectors
  • Connection for equipotential bonding
  • Complies with EN 60728-11 and EN 50083-2
  • For indoor mounting
  • Class A (+10 dB) in accordance with DIN 50083-2
  • Vodafone/KDG Release
  • This text is machine translated.

Technical specifications

Product type

Cable TV splitter

Frequency range

5 - 1218 MHz

Type

3-way

SAT damping

6 dB

Dim

(L x W x H) 25 x 74 x 50 mm

No. of inputs

1 x

Width

74 mm

Height

50 mm

Length

25 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2308362 Kathrein EBC 03/G Cable TV splitter 3-way 5 - 1218 MHz

User & Safety Instructions

User & Safety Instructions 2308362 Kathrein EBC 03/G Cable TV splitter 3-way 5 - 1218 MHz

Description

Features

  • 3fach-distributor
  • 6.0 dB
  • 5-1218 MHz
  • F-connector
  • Parting capacitors at inputs and outputs
  • Shielding class A according to CENELEC EN 50083-2
  • Vodafone-/KGD-release.

More interesting products

(*All information is plus legal VAT)