• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KCL 625-9 Camapur Comfort Antistatik Polyamide Protective glove Size (gloves): 9, L EN 16350:2014-07 CAT II 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glove Camapur Comfort Anti-static

Our service for you

Technical specifications

Product type

Protective glove

Protection class

CAT II

Material (palm)

Polyurethane

Size

9

L

Factory colour

Brown

EN standard

EN 16350:2014-07

Content

1 Pair

Material (back of the hand)

Polyamide

Size

9

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 893652 KCL 625-9 Camapur Comfort Antistatik Polyamide Protective glove Size (gloves): 9, L EN 16350:2014-07 CAT II 1 Pair

Description

This Glove is a polyamide fabric fitted with a copper thread without any coating. This glove fulfils all the requirements for classification as anti-static protective glove. Camapur Comfort Anti-static captivates by its elegant fit and the related sensations. The gloves are to 10 pairs in the bag is packed. The Size identification is carried out with the piping and marking. This glove fulfils the requirements of EN 388 and EN1149 Parts 1 and 2.

This text is machine translated.

Features

  • High breathability
  • Excellent custom-fit
  • Extremely good fine feeling
  • Secure grip in olbenetzten parts
  • Roughened palm PU-coating.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.48€ 18.98*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)