• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KCL 665-10 GemoMech 665 Polyurethane Protective glove Size (gloves): 10, XL EN 388 CAT II 1 Pair

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glove GemoMech®

  • Excellent grip even in greasy and oily parts
  • excellent mechanical capacity.

Our service for you

  • Emblem of a hammer in a shield, with the number '3121' underneath. Symbolises protection or resilience against physical impacts.

Technical specifications

Product type

Protective glove

Protection class

CAT II

Material (palm)

Nitrile

Size

10

XL

Factory colour

Black

Grey

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

Polyamide

Standards

EN 388

Material (details)

Nitril, Polyamid, Polyurethan

Type

Noppen (Nitril), PU/Nitril foam coating

Size

10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 888204 KCL 665-10 GemoMech 665 Polyurethane Protective glove Size (gloves): 10, XL EN 388 CAT II 1 Pair

Information

Information 888204 KCL 665-10 GemoMech 665 Polyurethane Protective glove Size (gloves): 10, XL EN 388 CAT II 1 Pair

Description

The GemoMech® is convincing by its elegante Passform, high sensivity and Extremely good mechanical capacity. By special coating of Polyurethan/Nitril foam mix and an extra Nitril protusion , it allows excellent grip on oily and slippery obects and activities. The Inner hand coating of hand gloves is water-repellant. Though Black coating, the glove is not sensitive against dirt formation overall, and correspondingly increasing the life of Product.

Features

  • Seamless Jersey
  • Multilayered structure of PU- and Nitril foam with Nitril knobs
  • Water- and oil free Inner hand coating
  • Washable.
  • Ergonomic Fit
  • Applicatin areas: Mounting activities, Automobil- und supplying industry, Metal- und Plastics processing, Storage- and logistics work, maintenance- and Repairs.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.48€ 15.98*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)