• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KCL 961-3 ARMEX Para-amid Protective sleeve Size (gloves): 3 EN 388 CAT II 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Armschutzer ArMEX

Our service for you

Technical specifications

Product type

Protective sleeve

Protection class

CAT II

Material (palm)

Para-amid

Size

3

Factory colour

Yellow

EN standard

EN 388

Features

with cuff

Content

1 pc(s)

Material (back of the hand)

Para-amid

Length

420 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479053 KCL 961-3 ARMEX Para-amid Protective sleeve Size (gloves): 3 EN 388 CAT II 1 pc(s)

Description

It consists of 100% Para-Arammid. Armex is made of fabric. This allows the finest work can be carried out without at the same time, a high cut protection in the forearm as well as the pulse range. With the thumb-hole, it receives a good fit and hold and doesn't take up much space while working. Ideal can be combined with other section or armex heat protection gloves. Through the fabric, it is breathable and enables longer fatigue-free working. Para can be cleaned several times, without his features.

This text is machine translated.

Features

  • Good seat and keeps
  • Good combination options with other protective gloves
  • Higher protection against cuts
  • Thermal insulation at medium heat development
  • Pleasant wearing comfort.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98€ 26.48*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)