
Highlights & Details
Cooling glove ICE-GRIP®
- Insulation for cold to -50 ºC
Technical specifications
- Product type
Protective glove
- Protection class
CAT III
- Material (palm)
PVC
- Size
9
L
- Factory colour
Black
- EN standard
EN 397
- Features
thermoinsulated
- Content
1 Pair
- Material (back of the hand)
Nylon
- Standards
EN 388 + EN 511
- Material (details)
Thinsulate®, PVC, Polyamide
- Size
9
Documents & Downloads
Datasheet
Datasheet 837137 KCL IceGrip 691 691-9 PVC Protective glove Size (gloves): 9, L CAT III 1 Pair
User & Safety Instructions
User & Safety Instructions 837137 KCL IceGrip 691 691-9 PVC Protective glove Size (gloves): 9, L CAT III 1 Pair
Conformity certificate
Conformity certificate 837137 KCL IceGrip 691 691-9 PVC Protective glove Size (gloves): 9, L CAT III 1 Pair
Description
Features
- High-quality, super+fine synthetic material Thinsulate®
- Long, tight-fitting knit wrist
- Textiler hand back
- Non-slip coating in the inside hand area
- Snap hook
- Short term insulation for cold to -50 ºC
- Anatomical fit
- Very comfortable to wear
- High durability
- High breathability
- Good grip
- Moisture-unfriendly
- Food suitability by RAL licensing
Frequently Bought Together
(*All information is plus legal VAT)€ 53.98€ 26.48*
What kind of Protective Gloves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























