• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KCL RewoMech 641 641-7 Polyamide Protective glove Size (gloves): 7, S CAT II 1 Pair

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

1 Pair (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Pair available
14-day return policy included

Highlights & Details

Glove RewoMech®

  • Icon of a hammer on a sign with the number '2121' underneath. Symbolises protection or defence.

Technical specifications

Product type

Protective glove

Protection class

CAT II

Material (palm)

Artificial leather

Size

7

S

Factory colour

Black

Grey

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

Artificial leather

Standards

EN 388

Material (details)

Artificial leather, Tyvek®, Elastan

Type

With Velcro and blue piping, artificial leather and Tyvek®-insole

Size

7

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 888197 KCL RewoMech 641 641-7 Polyamide Protective glove Size (gloves): 7, S CAT II 1 Pair

Information

Information 888197 KCL RewoMech 641 641-7 Polyamide Protective glove Size (gloves): 7, S CAT II 1 Pair

Description

Extremely resistant artificail leather provides good protection during mechanical work The RewoMech® gives the user high grip even in wet parts and protects the inner hand by Tyvek®-Film enganged for moisture and oil. The bcak is made from light Spandexmaterial For perfecten seat.. The gloves is breathable and an alternative to conventional leather gloves. Its Passform enables longer and fatigue free working. It's sensivity allows working with filigiree items. The plug is provided with a hook-and-loop fastener.

Features

  • Partially coated Polyamid-Trikot
  • PU-coating till Finger tips
  • Ergonomic, tight Passform
  • Very fine knitted type (18 gg)
  • Hand free
  • Silicon free gloves upper (polish, Automobil-Test-Procedure)
  • Application areas: Plastics processing, Automobile industry, ProductProtection, fine mechanics, Electro industry, metal processing.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.98€ 37.48*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)