
Highlights & Details
Glove RewoMech®
Technical specifications
- Product type
Protective glove
- Protection class
CAT II
- Material (palm)
Artificial leather
- Size
9
L
- Factory colour
Black
Grey
- EN standard
EN 388
- Content
1 Pair
- Material (back of the hand)
Artificial leather
- Standards
EN 388
- Material (details)
Artificial leather, Tyvek®, Elastan
- Type
With Velcro and blue piping, artificial leather and Tyvek®-insole
- Size
9
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 888199 KCL RewoMech 641 641-9 Polyamide Protective glove Size (gloves): 9, L CAT II 1 Pair
Information
Information 888199 KCL RewoMech 641 641-9 Polyamide Protective glove Size (gloves): 9, L CAT II 1 Pair
Description
Features
- Artificial leather
- High grip even on wet parts
- Back of the hands made from light Spandexmaterial
- Respiratory active
- Plugs with hook-and-loop
- Application areas: engineering, Automobile industry, Buildings material industry, agriculture, Plastics- and sheet metal fabrication.
Frequently Bought Together
(*All information is plus legal VAT)€ 64.98€ 37.48*
What kind of Protective Gloves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























