• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KCL Sahara® 100-9 Cotton Protective glove Size (gloves): 9, L 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

140 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glove Sahara

  • 100% Cotton tricot
  • 'Shield with axe symbol and number 3111'

Technical specifications

Product type

Protective glove

Material (palm)

Nitrile

Size

9

L

Factory colour

White

Yellow

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

Cotton

Standards

EN 388

Material (details)

100% cotton jersey with special nitrile coating

Size

9

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 831735 KCL Sahara® 100-9 Cotton Protective glove Size (gloves): 9, L 1 Pair

Description

Features

  • Millions of good All-rounder
  • This Glove is lightweight, flexible, robust and provides a comfortable but effective Protection
  • By Special-Nitrile coating ,Wear is hardly present
  • Sweating is reduced by the Cotton jersey.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.48€ 16.98*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)