
Highlights & Details
Model 2260 B -30-72 Programmable DC Power Supply, 30 V, 72 A, 720 W
- No. of outputs 1 x
- 0 - 30 / 0 - 72 A
- 720 W
- USB
- programmable
Technical specifications
- Type
2260B-30-72
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
720 W
- Interfaces
USB
- Features
programmable
- Dim
(L x W x H) 142.5 x 143 x 124 mm
Manufacturer's standards (no certificate)
- Weight
5 kg
- Output voltage (max.)
30 V
- Output voltage (min.)
0 V
- Max. output current
72 A
- Output current (min.)
0 A
- Width
143 mm
- Height
124 mm
- Length
142.5 mm
Documents & Downloads
Datasheet
Datasheet 1295845 Keithley 2260B-30-72 Bench PSU (adjustable voltage) 0 - 30 0 - 72 A 720 W USB programmable No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 1295845 Keithley 2260B-30-72 Bench PSU (adjustable voltage) 0 - 30 0 - 72 A 720 W USB programmable No. of outputs 1 x
Information
Information 1295845 Keithley 2260B-30-72 Bench PSU (adjustable voltage) 0 - 30 0 - 72 A 720 W USB programmable No. of outputs 1 x
Description
This text is machine translated.

























