• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 3721 3721 Multiplexer card 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,385.00 / piece)
€ 2,385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Dual 1 X 20-Multiplexer 3721

  • 40 two-pole channels or 20 four-pin channels for general switch
  • 2 purpose-bound channels for current measurements, 2 A current carrying capacity
  • 4-wire ohm input with common side supports 40 channels for 4-wire resistance measurement
  • Analogue relay for rear-wall connection provide for easy banking and card connections
  • Input voltage: max. ±300 V
  • Eingagsstrom max. 2 A or 3 A signal load capacity
  • Electro-mechanical locking relay

Technical specifications

  • Number of channels 40
  • Input voltage: max. ±300V
  • Input current max. 2 A or 3 A signal load capacity
  • 60 W, 125 VA maximum.
Product type

Multiplexer card

Compatible with

Keithley

Weight

0.9 kg

Type

3721

Documents & Downloads

Datasheet

Datasheet 1164917 Keithley 3721 3721 Multiplexer card 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1164917 Keithley 3721 3721 Multiplexer card 1 pc(s)

Description

The keithley 3721 offers 2 independent benches of 1 x 20 two-pole multiplexers for general switch, including temperature measurements. Your Analogue relay for rear-wall connection provide for easy banking and card connections, in this way, the central unit the card to a single multiplexer with 40 two-pole channels or for a card-in-card expansion for even greater arrangements reconfiguring.

This text is machine translated.

Scope of delivery

  • Data sheet
  • Multiplexer 3721

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)