• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 3722 3722 Multiplexer card 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,809.00 / piece)
€ 3,809.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Dual 1 X 48 high-density multiplexer 3722

  • 96 two-pole channels or 48 four-pin channels for general switch
  • Analogue relay for rear-wall connection provide for easy banking and card connections
  • Input voltage: max. ±300 V
  • Eingagsstrom max. 1 A or 2 A signal load capacity
  • Bandwidth up to 25MHz
  • 1 µV and 100 pA Offset
  • Electro-mechanical locking relay

Technical specifications

  • Number of channels 96
  • Input voltage: max. ±300V
  • Input current max. 1 A or 2 A signal load capacity
  • 60 W, 125 VA maximum.
Product type

Multiplexer card

Compatible with

Keithley

Weight

0.9 kg

Type

3722

Documents & Downloads

Datasheet

Datasheet 1164918 Keithley 3722 3722 Multiplexer card 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1164918 Keithley 3722 3722 Multiplexer card 1 pc(s)

Description

The keithley 3722 offers 2 independent banks of 1 x 48 two-pole multiplexers for general switch including temperature measurements. Your Analogue relay for rear-wall connection provide for easy banking and card connections, in this way, the central unit the card to a single multiplexer with 96 two-pole channels or for a card-in-card expansion for even greater arrangements reconfiguring.

This text is machine translated.

Scope of delivery

  • Data sheet
  • Multiplexer 3722

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)