• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 3730 3730 Matrix card 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,809.00 / piece)
€ 3,809.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Keithley 3730 ACC Matrix Card

  • Two-pole 6 rows X 16 columns matrix
  • Analogueue relays for backplane connection provide for simple bank and card connections
  • Input voltage: max. ±300 V
  • Input current max. 1 A switched or 2 A signal carrying capacity

Technical specifications

  • 6 X 16 Matrix
  • Input voltage: max. ±300V
  • Input current max. 1a switched or 2 A signal carrying capacity
  • 60W,125VA maximum.
Product type

Matrix card

Compatible with

Keithley

Weight

0.9 kg

Type

3730

Documents & Downloads

Datasheet

Datasheet 1164919 Keithley 3730 3730 Matrix card 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1164919 Keithley 3730 3730 Matrix card 1 pc(s)

Description

The Keithley 3730 model is a 6-row, 2-pole X 16-column matrix. Up to 6 independant devices can be connected to any combination of 16 test pieces.Your analogueue relays for backplane connection provide for simple bank and card connections of each line of the matrix.

This text is machine translated.

Scope of delivery

  • Data sheet
  • Multiplexer card 3730

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)