• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 7706 7706 Module 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,085.00 / piece)
€ 2,085.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Keithley 20 Channel Universal I/O module 7706

  • 20 channels
  • Up to 1 A current carrying capacity
  • Max. input voltage 300 VDC
  • Relay operations are stored in the onboard memory

Technical specifications

  • Number of channels 20
  • Max. input voltage 300 VDC (Kannal 1-20)
  • Input current max. 1 A (Kannal 1-20)
  • 60 W
  • 125 VA maximum
Product type

Module

Compatible with

Keithley

Weight

0.5 kg

Width

50 mm

Height

15 mm

Depth

110 mm

Type

7706

Documents & Downloads

Datasheet

Datasheet 1295862 Keithley 7706 7706 Module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1295862 Keithley 7706 7706 Module 1 pc(s)

Description

The Universal-E/A Module Keithley 7706 offers 20 channels for 2-pin or 10 channels for 4-pin multiplexer circuit with built-in automatic CJC sensors together with 2 analog output channels, 16 digital outputs and an event counter/adders. While mixed signal to be used for measurements, the event counter/totalising counter can be used to system components, such as lighting, limit switches, Pass/Fail indicators, external voltage sources, loads, Turschliessvorgange and turns to monitor and manage.

This text is machine translated.

Scope of delivery

  • Power cord
  • User manual
  • Data sheet
  • 7706

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)