• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 7708 7708 Module 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,085.00 / piece)
€ 2,085.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Keithley 7708 40-CH Differential Multiplexer

  • 40 channels
  • Up to 1 A current carrying capacity
  • Max. input voltage 300 VDC
  • Relay operations are stored in the onboard memory

Technical specifications

  • Number of channels 40
  • Max. input voltage 300 VDC (Kannal 1-40)
  • Input current max. 1 A (Kannal 1-40)
  • 60 W
  • 125 VA maximum
Product type

Module

Compatible with

Keithley

Weight

0.52 kg

Width

50 mm

Height

15 mm

Depth

110 mm

Type

7708

Documents & Downloads

Datasheet

Datasheet 1295863 Keithley 7708 7708 Module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1295863 Keithley 7708 7708 Module 1 pc(s)

Description

The 40-channel-multiplexer module Keithley 7708 offers 40 channels with differential 2-pin multiplexer circuit or 20 channels with 4-pin multiplexer circuit, as two independent multiplexer groups can be configured. The integrated CJC sensors linearisieren thermo-elements automatically, so that the 7708 good for RTD, thermistor and thermocouple temperature applications. It is also popular for mixed signal measurement applications, the multi-point monitoring, for example, Environmental Stress Screening, require.

This text is machine translated.

Scope of delivery

  • Power cord
  • User manual
  • Data sheet
  • 7708

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)