• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley Bench multimeter Calibrated to (ISO standards) Digital Graphics display

1/4
Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Resistance (two-wire) 10 µΩ - 120 MΩ
  • Resistance (four-wire) 1 µΩ - 120 MΩ.
Voltage reading range DC (min.)

0.1 µV

Product type

Bench multimeter

Voltage DC reading range (max.)

1010 V

V AC reading range (min.)

0.1 µV

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

10 pA

A DC reading range (max.)

10.1 A

A AC reading range (min.)

100 pA

Amperage reading range AC (max.)

10.1 A

Reading range - capacity

0.1 pF - 120 µF

Frequency reading range

3 Hz - 300 kHz

Temperature

-200 °C - 1820 °C

Measurement type (details)

True RMS

Interfaces

USB

Height

107.2 mm

Width

224.0 mm

Length

387.4 mm

Weight

4.54 kg

ISO standards

Voltage metering

AC/DC

Current reading

AC/DC

Type

DMM6500-ISO

Display

Digital

Dim

(L x W x H) 387.4 x 224.0 x 107.2 mm

Features

Graphics display

Interfaces

USB

Ethernet

Documents & Downloads

Datasheet

Datasheet 3400600 Keithley Bench multimeter Calibrated to (ISO standards) Digital Graphics display

User & Safety Instructions

User & Safety Instructions 3400600 Keithley Bench multimeter Calibrated to (ISO standards) Digital Graphics display

Information

Information 3400600 Keithley Bench multimeter Calibrated to (ISO standards) Digital Graphics display

Description

The DMM6500 is equipped with all functions that you expect from a table multimeter. 15 measurement functions, including capacity, temperature (RTD, thermistor and thermocouple), diode test with variable current sources, and up to 1 MS/sec digitization are now included.

This text is machine translated.

Features

  • 15 measurement functions including capacity, temperature and digitization
  • Extended measurement ranges include 10 PA to 10 A and 1 mΩ to 100 MΩ
  • Large 5-inch (12.7 cm) multi-touch capacitive touch screen with graphical display
  • Large internal memory; stores up to 7 million readings
  • Multiple voice modes: SCPI, TSP® scripting, Keithley 2000 SCPI emulation, Keysight 34401A, SCPI emulation
  • Two-year specifications allow longer calibration cycles
  • Standard USB-TMC and LXI/Ethernet communication interfaces
  • Optional user-installable communication interfaces including: GPIB, TSP-LINK® and RS-232
  • Recording of voltage or current transients with 1 MS/sec digitizers
  • USB-host-connection for storing the measured values, device configurations and screen pictures

Scope of delivery

  • Multipurpose test lead set (1000 V CAT II)
  • USB cable
  • Calibration certificate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.