
1/2
0.00000001 V
Bench multimeter
1010 V
0.0000001 V
707 V
1 pA
10 A
1 nA
10 A
0.1 µΩ - 1 GΩ
0.1 pF - 1.2 mF
3 Hz - 500 kHz
10 MΩ
1 MΩ
True RMS
3 Hz - 300 kHz
USB 2.0
GPIB
1x LAN (10/100 Mbps)
106 mm
255 mm
425 mm
4500 g
ISO standards
CAT II 300 V
AC/DC
AC/DC
DMM7510
Digital
10000000
(L x W x H) 425 x 255 x 106 mm
ISO calibration
USB
GPIB
LAN
User & Safety Instructions 2384884 Keithley DMM7510 Bench multimeter Calibrated to (ISO standards) Digital ISO calibration CAT II 300 V Display (counts): 1
The necessary accessories are required to use the article as described.