• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley KUSB-488B KUSB-488B Adapter 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,599.00 / piece)
€ 1,599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Model KUSB-488 B Adapter USB to IEEE488 (GPIB) communications adapter

  • Enables the GPIB control of keithley instruments via the USB connection.
  • Compatible with USBTMC-USB488 standards
  • GPIB-Main Address is addressable through the Host-Keithley Instruments
  • Power supply through USB connection

Technical specifications

  • Power supply 5VDC with 500 mA
  • IEEE 488.2 compliant
  • Transfer rate 1.5 m byte/s
Product type

Adapter

Compatible with

Keithley

Weight

0.907 kg

Width

81.7 mm

Height

27.8 mm

Depth

66.1 mm

Type

KUSB-488B

Documents & Downloads

Datasheet

Datasheet 1295846 Keithley KUSB-488B KUSB-488B Adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1295846 Keithley KUSB-488B KUSB-488B Adapter 1 pc(s)

Description

The KUSB-488 B-adapter enables the communication between the USB port of a PC and a GPIB Cardbus Controller-controlled keithley device. The small form of the adapter for laptop use in laboratories asks perfectly.

This text is machine translated.

System requirements

  • Compatible with keithley instruments the USBTMC-USB488 support

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)