• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet Electrolytic capacitor 5 mm 330 µF 35 V 20 % (Ø x H) 10 mm x 12 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Capacity (elec.)
330 µF
Nominal voltage
35 V
CS
5 mm
Dim
(Ø x H) 10 mm x 12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

444 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.14398 / piece)
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Electrolytic capacitor

CS

5 mm

Dim

(Ø x H) 10 mm x 12 mm

Capacity (elec.)

330 µF

Nominal voltage

35 V

Tolerance ±

20 %

Height

12 mm

(Ø)

10 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

ESE337M035AH1AR

Documents & Downloads

Datasheet

Datasheet 2621631 Kemet Electrolytic capacitor 5 mm 330 µF 35 V 20 % (Ø x H) 10 mm x 12 mm 1 pc(s)

Datasheet 2621631 Kemet Electrolytic capacitor 5 mm 330 µF 35 V 20 % (Ø x H) 10 mm x 12 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2621631 Kemet Electrolytic capacitor 5 mm 330 µF 35 V 20 % (Ø x H) 10 mm x 12 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)