• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet FC0V474ZFTBR24 Supercapacitor (SC) 3.5 V DC 80 % 1 pc(s)

Product type
Supercapacitor (SC)
Nominal voltage
3.5 V DC
Tolerance ±
80 %
Content
1 pc(s)
Type
Radial lead
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD Packaging: No ESD
  • Series FC
  • Weighs 1.4 g
  • Designation: Supercap
  • Design_1: Radial
  • Applications: Suitable for use in low-voltage DC bridging applications such as embedded microprocessor systems with flash memory.
  • Technology: Electric double-layer capacitor (EDLCs)
  • Mounting type_1: SMD
  • Delivery form_1: Loose
  • Characteristics_1: Supercapacitors can be used as a secondary battery when used in a DC circuit.
  • Capacity 0.47 F
  • Capacity_1: 0.47
  • Unit of capacity: F
  • Capacity Tolerance 80%
  • Max. Current 0.00042 A.
  • Equivalent Series Resistance (ESR): 25 ohms
  • Nominal voltage DC 3.5 V
Product type

Supercapacitor (SC)

Type

Radial lead

Nominal voltage

3.5 V DC

Tolerance ±

80 %

Height

8.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

FC0V474ZFTBR24

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3464753 Kemet FC0V474ZFTBR24 Supercapacitor (SC) 3.5 V DC 80 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3464753 Kemet FC0V474ZFTBR24 Supercapacitor (SC) 3.5 V DC 80 % 1 pc(s)

Description

GoldCap SMD series FC

This text is machine translated.