• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet FC0H224ZFTBR24 Supercapacitor (SC) 5.5 V DC 80 % 1 pc(s)

Product type
Supercapacitor (SC)
Nominal voltage
5.5 V DC
Tolerance ±
80 %
Content
1 pc(s)
Type
Radial lead
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • ESD Packaging: No ESD
  • Series FC
  • Designation: Supercap
  • Design_1: Radial
  • Applications: Suitable for use in low-voltage DC bridging applications such as embedded microprocessor systems with flash memory.
  • Technology: Electric double-layer capacitor (EDLCs)
  • Mounting type_1: SMD
  • Delivery form_1: Loose
  • Characteristics_1: Supercapacitors can be used as a secondary battery when used in a DC circuit.
  • Capacity 0.22 F
  • Capacity_1: 0.22
  • Unit of capacity: F
  • Capacity Tolerance 80%
  • Max. Current 0.00033 A.
  • Equivalent Series Resistance (ESR): 25 ohms
  • Nominal voltage DC 5.5 V
Product type

Supercapacitor (SC)

Type

Radial lead

Nominal voltage

5.5 V DC

Tolerance ±

80 %

Height

8.5 mm

Weight

1.4 g

Content

1 pc(s)

RoHS-compliant

Yes

Type

FC0H224ZFTBR24

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3454581 Kemet FC0H224ZFTBR24 Supercapacitor (SC) 5.5 V DC 80 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3454581 Kemet FC0H224ZFTBR24 Supercapacitor (SC) 5.5 V DC 80 % 1 pc(s)

Description

GoldCap SMD series FC

This text is machine translated.

More interesting products

(*All information is plus legal VAT)