• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samxon DDL474S05F1ERRDAPZ EDLC 0.47 F 5.5 V 20 % (L x W x H) 17.5 x 9 x 15.5 mm 1 pc(s)

Image similar
Product type
EDLC
Capacity (elec.)
0.47 F
Nominal voltage
5.5 V
Tolerance ±
20 %
Max. temperature
+70 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

EDLC

Dim

(L x W x H) 17.5 x 9 x 15.5 mm

Capacity (elec.)

0.47 F

Nominal voltage

5.5 V

Tolerance ±

20 %

Length

17.5 mm

Width

9 mm

Height

15.5 mm

CS

4.8 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

DDL474S05F1ERRDAPZ

Documents & Downloads

Datasheet

Datasheet 457382 Samxon DDL474S05F1ERRDAPZ EDLC 0.47 F 5.5 V 20 % (L x W x H) 17.5 x 9 x 15.5 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)