• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton KR-5R5C155-R Supercapacitor (SC) 5.5 V DC 80 % (Ø x H) 21.5 mm x 7.1 mm 1 pc(s)

Product type
Supercapacitor (SC)
Nominal voltage
5.5 V DC
Tolerance ±
80 %
(Ø)
21.5 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eaton SuperCap electrolytic capacitor 1.5F 5.5V 21.55x7.1mm

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • KR series
  • Name: SuperCap
  • Design_1: Radial
  • Applications: Computers and peripherals, network switches and routers, consumption counters, HVAC controls, household appliances, Office equipment, real-time clock backup
  • Technology: Electric double-layer capacitor (EDLCs)
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: High capacity
  • Low leakage current
  • High durability
  • environmentally friendly
  • Pitch_1:5.0 mm
  • Capacity 1.5 F
  • Capacity_1: 1.5
  • Unit of capacity: F
  • Capacity Tolerance 80%
  • Equivalent Series Resistance (ESR): 30 ohms
  • Nominal voltage DC 5.5 V
  • Surge voltage 6.3 V
Product type

Supercapacitor (SC)

Type

Radial lead

Dim

(Ø x H) 21.5 mm x 7.1 mm

Nominal voltage

5.5 V DC

Tolerance ±

80 %

Height

7.1 mm

(Ø)

21.5 mm

Weight

9.1 g

Content

1 pc(s)

RoHS-compliant

Yes

Type

KR-5R5C155-R

Operating temperature (max.)

80 °C

Operating temperature (min.)

-20 °C

Documents & Downloads

Datasheet

Datasheet 3454288 Eaton KR-5R5C155-R Supercapacitor (SC) 5.5 V DC 80 % (Ø x H) 21.5 mm x 7.1 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3454288 Eaton KR-5R5C155-R Supercapacitor (SC) 5.5 V DC 80 % (Ø x H) 21.5 mm x 7.1 mm 1 pc(s)

Description

Eaton KR/KW series

This text is machine translated.

More interesting products

(*All information is plus legal VAT)