• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samwha DB5U407M35060HA GreenCap capacitor 400 F 2.7 V DC 20 % (Ø x L) 35 mm x 60 mm 1 pc(s)

Collection
Product type
GreenCap capacitor
Capacity (elec.)
400 F
Nominal voltage
2.7 V DC
Tolerance ±
20 %
(Ø)
35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Green-Cap condensers

Our service for you

Technical specifications

Product type

GreenCap capacitor

Dim

(Ø x L) 35 mm x 60 mm

Capacity (elec.)

400 F

Nominal voltage

2.7 V DC

Tolerance ±

20 %

Length

60 mm

(Ø)

35 mm

CS

10 mm

Min. temperature

-40 °C

Max. temperature

+60 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

DB5U407M35060HA

Nominal voltage (details)

2.7 V DC

Type

DB5U407M35060HA

Temperature range

-40 - +60 °C

Documents & Downloads

Datasheet

Datasheet 451440 Samwha DB5U407M35060HA GreenCap capacitor 400 F 2.7 V DC 20 % (Ø x L) 35 mm x 60 mm 1 pc(s)

Description

High-capacity condensers, which can server as replacement or as supplement for battery systems.

More interesting products

(*All information is plus legal VAT)