• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samwha DS5U106M10030BB GreenCap capacitor 10 F 2.7 V DC 20 % (Ø x L) 10 mm x 30 mm 1 pc(s)

Collection
Product type
GreenCap capacitor
Capacity (elec.)
10 F
Nominal voltage
2.7 V DC
Tolerance ±
20 %
(Ø)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

GreenCap capacitor

Dim

(Ø x L) 10 mm x 30 mm

Capacity (elec.)

10 F

Nominal voltage

2.7 V DC

Tolerance ±

20 %

Length

30 mm

(Ø)

10 mm

CS

5 mm

Weight

2.9 g

Min. temperature

-40 °C

Max. temperature

+60 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

DS5U106Z10030BB

Nominal voltage (details)

2.7 V DC

Type

DS5U106Z10030BB

Temperature range

-40 - +60 °C

Documents & Downloads

Datasheet

Datasheet 451427 Samwha DS5U106M10030BB GreenCap capacitor 10 F 2.7 V DC 20 % (Ø x L) 10 mm x 30 mm 1 pc(s)

Description

High-capacity condensers, which can server as replacement or as supplement for battery systems.