• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samxon DRE475S0EG20RRDAP EDLC 4.7 F 2.5 V 20 % (Ø x L) 10 mm x 20 mm 1 pc(s)

Image similar
Product type
EDLC
Capacity (elec.)
4.7 F
Nominal voltage
2.5 V
Tolerance ±
20 %
(Ø)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1024 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.93 / piece)
€ 0.93
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

EDLC

Dim

(Ø x L) 10 mm x 20 mm

Capacity (elec.)

4.7 F

Nominal voltage

2.5 V

Tolerance ±

20 %

Length

20 mm

(Ø)

10 mm

CS

5 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

DRE475S0EG20RRDAP

Documents & Downloads

Datasheet

Datasheet 456915 Samxon DRE475S0EG20RRDAP EDLC 4.7 F 2.5 V 20 % (Ø x L) 10 mm x 20 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)