• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samxon DRE506S0EL40RRDAP EDLC 50 F 2.5 V 20 % (Ø x L) 18 mm x 40 mm 1 pc(s)

Image similar
Product type
EDLC
Capacity (elec.)
50 F
Nominal voltage
2.5 V
Tolerance ±
20 %
(Ø)
18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

93 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

EDLC

Dim

(Ø x L) 18 mm x 40 mm

Capacity (elec.)

50 F

Nominal voltage

2.5 V

Tolerance ±

20 %

Length

40 mm

(Ø)

18 mm

CS

7.5 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

DRE506S0EL40RRDAP

Documents & Downloads

Datasheet

Datasheet 457119 Samxon DRE506S0EL40RRDAP EDLC 50 F 2.5 V 20 % (Ø x L) 18 mm x 40 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 457119 Samxon DRE506S0EL40RRDAP EDLC 50 F 2.5 V 20 % (Ø x L) 18 mm x 40 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)