• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet T350F685M035AT Tantalum capacitor Radial lead 35 V DC 20 % (W x H) 6.0 mm x 9.9 mm 1 pc(s)

Product type
Tantalum capacitor
Type
Radial lead
Nominal voltage
35 V DC
Tolerance ±
20 %
Height
9.9 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemet tantalum capacitor 6.8UF 35V RM2.54

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series T350
  • Design_1: Radial
  • Typical applications: Filtering, bypass, coupling
  • Technology: Perl-Tantalum capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Tantalum capacitors with orange coating
  • Self-extinguishing housing
  • Resistant to shock and vibration
  • Radial connections
  • Pitch_1:2.54 mm
  • Capacity 6.8 µF
  • Capacity_1: 6.8
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 5.00%
  • Leakage current 1.9 µA
  • Nominal voltage DC 35 V
  • Operating voltage, reduced: 23 V
Product type

Tantalum capacitor

Type

Radial lead

Nominal voltage

35 V DC

Tolerance ±

20 %

Width

6.0 mm

Height

9.9 mm

Content

1 pc(s)

Dim

(W x H) 6.0 mm x 9.9 mm

RoHS-compliant

Yes

Type

T350F685M035AT

Documents & Downloads

Datasheet

Datasheet 3523414 Kemet T350F685M035AT Tantalum capacitor Radial lead 35 V DC 20 % (W x H) 6.0 mm x 9.9 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3523414 Kemet T350F685M035AT Tantalum capacitor Radial lead 35 V DC 20 % (W x H) 6.0 mm x 9.9 mm 1 pc(s)

Description

Pearl-tantalum capacitors 35V 20%

This text is machine translated.

More interesting products

(*All information is plus legal VAT)