• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet T491D106K035AT Tantalum capacitor SMD 10 µF 35 V 10 % 1 pc(s)

1/2
Product type
Tantalum capacitor
Type
SMD
Type
7343
Capacity (elec.)
10 µF
Nominal voltage
35 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.66 / piece)
€ 0.66
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tantalum capacitor

Type

SMD

Type

7343

Capacity (elec.)

10 µF

Nominal voltage

35 V

Tolerance ±

10 %

Content

1 pc(s)

Type

T491D106K035AT

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 458338 Kemet T491D106K035AT Tantalum capacitor SMD 10 µF 35 V 10 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 458338 Kemet T491D106K035AT Tantalum capacitor SMD 10 µF 35 V 10 % 1 pc(s)