• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet T491A105K035AT Tantalum capacitor SMD 1 µF 35 V 10 % 1 pc(s) Tape cut

Image similar
Packaging type
Tape cut
Product type
Tantalum capacitor
Type
SMD
Type
3216
Capacity (elec.)
1 µF
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.33 / piece)
€ 0.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

Tantalum capacitor

Type

SMD

Type

3216

Capacity (elec.)

1 µF

Nominal voltage

35 V

Tolerance ±

10 %

Content

1 pc(s)

Type

T491A105K035AT+

Documents & Downloads

Datasheet

Datasheet 458239 Kemet T491A105K035AT Tantalum capacitor SMD 1 µF 35 V 10 % 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 458239 Kemet T491A105K035AT Tantalum capacitor SMD 1 µF 35 V 10 % 1 pc(s) Tape cut

More interesting products

(*All information is plus legal VAT)