• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo B073 Pre-amp Assembly kit 12 V DC, 24 V DC, 30 V DC

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemo B073 Pre-amp Assembly kit 12 V DC, 24 V DC, 30 V DC

  • Symbol image for Kemo B073 Pre-amp Assembly kit 12 V DC, 24 V DC, 30 V DC

Technical specifications

  • Frequency: 10–150 kHz
Operating voltage

12 - 30 V DC

Product type

Pre-amp

Current consumption

2–20 mV

Operating voltage

12 V DC

24 V DC

30 V DC

Output rating


2 V

Version

Assembly kit

Dim

(L x W) 54 mm x 29 mm

Width

29 mm

Length

54 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 191456 Kemo B073 Pre-amp Assembly kit 12 V DC, 24 V DC, 30 V DC

Description

Can be used as a pre-amplifier for power amplifiers or as headphone amplifier.