• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo B185 Flasher Kit

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemo B185 Flasher Kit

  • Flasher for incandescent lamps
  • Can also be used as an alternating flasher
  • Perfect for modeling
  • Symbol image for Kemo B185 Flasher Kit

Technical specifications

  • Flash frequency: 1–3 times per second
Product type

LED flasher assembly kit

Operating voltage

6 V DC

12 V DC

Current consumption


100 mA

Operating voltage

6 - 12 V DC

Dim

(L x W) 45 mm x 26 mm

Length

45 mm

Width

26 mm

Version

Assembly kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 191502 Kemo B185 Flasher Kit

Description

Electronic flasher for incandescent lamps. Can also be used as an alternating flasher. Perfect for model building!

More interesting products

(*All information is plus legal VAT)