• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo G020 Universal enclosure 72 x 50 x 28 Plastic Black 1 pc(s)

1/2
Image similar
Product type
Universal enclosure
Material
Plastic
Width
50 mm
Height
28 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.84 / piece)
€ 3.39
-75 %
€ 0.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal enclosure

Material

Plastic

Factory colour

Black

Length

72 mm

Width

50 mm

Height

28 mm

Content

1 pc(s)

Dim

(L x W x H) 72 x 50 x 28 mm

Type

G020

Documents & Downloads

Datasheet

Datasheet 530767 Kemo G020 Universal enclosure 72 x 50 x 28 Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 530767 Kemo G020 Universal enclosure 72 x 50 x 28 Plastic Black 1 pc(s)

Description

Rollable ladder-rise on both sides - can be folded together with train and spreading fuse. Levels: - of naturlasiertem beech wood with non-slippery Riefung-stage 80 mm deep, podium W x D 280 x 280 mm. Holms: - from light steel square profiles - 2 Hubrollen-rubber tires mean, non-lubricating. Facilities:-conductor slows down when climbing itself and is firmly on the ground.

This text is machine translated.

Scope of delivery

  • Incl. 4 screws.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)