• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo M013N Twilight switch Component 230 V AC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemo M013N Twilight switch Component 230 V AC

  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.
  • Symbol image for Kemo M013N Twilight switch Component 230 V AC

Technical specifications

  • Switch contact (potential-free) 1 x UM A 3 A load capacity (ohmic load), 1 A (inductive load)
  • Switch-on brightness 10 Lux ± 50 %
  • Switch-off brightness 60 Lux ± 50 %
  • Response delay 30 Lux ± 50 %
  • Temperature range-15 up o +40 °C
Operating voltage

220 - 240 V AC

Product type

Twilight switch

Current consumption

40 mA

Operating voltage

230 V AC

Version

Component

Dim

(L x W x H) 69 x 59 x 23 mm

Width

59 mm

Height

23 mm

Length

69 mm

Depth

23 mm

Output rating

3 A/230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 191206 Kemo M013N Twilight switch Component 230 V AC

User & Safety Instructions 191206 Kemo M013N Twilight switch Component 230 V AC

Description

This electronic dimmer switch switches on the lamps or other consumers automatically by means of an in-built relay when twilight falls and switches them again off upon daybreak. The module can also work in reverse i.e. on upon daybreak e.g. for advertising displays, spring fountains etc. and off when darkness falls. Potential-free loads up to 3 A can be switched.

More interesting products

(*All information is plus legal VAT)