
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Highlights & Details
Kemo M034N Mono amp Component 6 V DC, 9 V DC, 12 V DC, 16 V DC 40 W 4 Ω
- Extra cooling button is not required.
- Secured against overheating and over charge
Technical specifications
- 4 - 8 O speaker connection
- Frequency range of approximately 20 - 25000 Hz
- Operating voltage
6 - 16 V DC
- Current consumption
3000 mA
- Output rating
40 W
- Version
Component
- Dim
(L x W x H) 69 x 35 x 23 mm
- Height
23 mm
- Length
69 mm
- Width
35 mm
- Impedance
4 Ω
- Output rating (max.)
40 W
- Operating voltage
6 V DC
9 V DC
12 V DC
16 V DC
- Product type
Mono amp
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 191010 Kemo M034N Mono amp Component 6 V DC, 9 V DC, 12 V DC, 16 V DC 40 W 4 Ω
Conformity certificate
Conformity certificate 191010 Kemo M034N Mono amp Component 6 V DC, 9 V DC, 12 V DC, 16 V DC 40 W 4 Ω
Description
Sturdy amplifier module for multipurpose use as speaker-power amplifier. The module is cast moisture-proof and vibration-proof. The casting mass and module housing are made of a special highly heat conductive plastic. Which means that no additional heat sink is necessary. The module is electrically secured against overheating and overload.
Hints
It is an additional heat sink (order no.: 18 80 44) Recommended!
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 56.76€ 55.76*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























