• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo M040N Pre-amp Component

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemo M040N Pre-amp Component

  • Amplify weak signal sources
  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.
  • Symbol image for Kemo M040N Pre-amp Component

Technical specifications

  • Frequency range: 20 Hz -20 kHz
  • Input: 2 - 50 mV
Operating voltage

9 - 24 V DC

Product type

Pre-amp

Output rating

200 - 1000 mV

Version

Component

Dim

(L x W x H) 25 x 22 x 17 mm

Width

22 mm

Height

17 mm

Length

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 114987 Kemo M040N Pre-amp Component

User & Safety Instructions 114987 Kemo M040N Pre-amp Component

User & Safety Instructions 114987 Kemo M040N Pre-amp Component

User & Safety Instructions 114987 Kemo M040N Pre-amp Component

Conformity certificate

Conformity certificate 114987 Kemo M040N Pre-amp Component

Description

For microphones and many other applications. This module is simply switched between a power amplifier and a weak signal source.