• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo M103N Master slave switch Component 230 V AC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working temperature area: -15 to 70 °C
  • Relay contact: 1 x 16 A
Product type

Master slave switch

Current consumption

<0.5 W

Operating voltage

230 V AC

Version

Component

Dim

(L x W x H) 37 x 67 x 65 mm

No. of relay outputs

1

Width

67 mm

Height

65 mm

Length

37 mm

Relay current

16 A

Depth

37 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1091973 Kemo M103N Master slave switch Component 230 V AC

Description

Switches off automatically when turning on a machine, light, etc. another load. You can 1-phase or 3-phase (phase) machines can be monitored (a phase scanned). The output side can 1-phase devices (e.g., vacuum cleaner) is automatically switched on (or phase current devices via a auxiliary relay, not included). Max. 15 A, Max. total power: 3600 W.

This text is machine translated.

What kind of Relay Assembly Kits are you looking for?