• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo M142 LED Contant Current Source Module

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemo M142 LED Contant Current Source Module

  • Symbol image for Kemo M142 LED Contant Current Source Module

Technical specifications

Product type

LED driver assembly kit

Operating voltage

6 V DC

12 V DC

24 V DC

Current consumption

15 mA

Operating voltage

4 - 30 V DC

Dim

(L x W) 13 mm x 10 mm

Length

13 mm

Width

10 mm

Version

Component

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 191695 Kemo M142 LED Contant Current Source Module

Description

This LED with soldered constant current electronics may be connected at any voltage between 4–30 V/DC. The LED shines with almost constant brightness and has a consumption of ca.15 mA. An additional protective resistor is not required. The supplied LED can be exchanged for any other LED. It is also possible to connect several LEDs in series.

More interesting products

(*All information is plus legal VAT)