• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo M152 Rain sensor Component 12 V DC

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

147 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemo M152 Rain sensor Component 12 V DC

  • Automate appliances to switch on/off when it rains or snows
  • Relay activated when liquid contacts sensor plate
  • Heated sensor area avoids activation by standing water
  • At size of a small matchbox, integrates easily into your project
  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.
  • Symbol image for Kemo M152 Rain sensor Component 12 V DC

Technical specifications

Operating voltage

12 V DC

Product type

Rain sensor

Current consumption

120 mA

Operating voltage

12 V DC

Version

Component

Dim

(L x W x H) 57 x 43 x 25 mm

Width

43 mm

Height

25 mm

Length

57 mm

Depth

36 mm

Output rating

2 A/25 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 190351 Kemo M152 Rain sensor Component 12 V DC

Description

Kemo's M152 module combines a liquid sensing plate and 12V normally open contact relay to produce a switching operation based on an input of rainfall or snowfall. The relay is activated when rain is detected on the sensor plate and de-activated when water is no longer present. Integrated heating avoids standing water on the plate once it has stopped raining.

Potential projects could include motorised windows, automated awnings or even automatic washing line covers! To use this module with 240V appliances, a secondary relay is required, activated on basis of the module's 12V signal. Choosing this relay depends on your application.

Features

  • Integrated 12V 2A SPST-NO relay
  • Sensor heating: Automatic activation, when it comes in contact with rain
  • LED 1: Operational display
  • LED 2: Relay message.

Hints

Before the rain water flows on to the rain sensor, it would be helpful if the rain water first flows through the roof or the gutter, because the dirt particles make the rain water (like distilled water) only conductive and thus ensure a reliable operation of the sensor.

More interesting products

(*All information is plus legal VAT)