• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo M204 Power controller Component 230 V AC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Output voltage: intermittent tone, approx. 0.8 Hz with adjustable pulse length, each in the phase-to-neutral continuity and slipping. As a result of almost no radio interference
  • Connection: via flat plug 6.3 mm
  • Alu-Metallgehause with cooling fins, cast
  • Control via a
  • Connected, provided potentiometer: approx. 0% to 100%. The potentiometer is on the operator side fully insulated
  • Display: with built-in LED.
Product type

Power controller

Current consumption

0.3 W

Operating voltage

230 V AC

Version

Component

Dim

(L x W x H) 36 x 55 x 50 mm

Weight

0.21 kg

Width

55 mm

Height

50 mm

Length

36 mm

Depth

36 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1418809 Kemo M204 Power controller Component 230 V AC

Description

Controls without additional EMC requirements resistive loads such as heaters, etc. with pulses in the zero crossing. The control is carried by impulsweise is switched on and off again. Therefore only for heating (heat plates, welding rods, thermal welding machines, ovens, etc.).
Not for motors + Lamps (the have been stuttering or flash).

This text is machine translated.