• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo M240 Power controller Component 230 V AC 10 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power controller M240

  • Overload-proof
  • 3 different control modes (potentiometer, external control voltage, external PWM signal)

Technical specifications

Product type

Power controller

Operating voltage

230 V AC

Version

Component

Output rating

2300 W

Dim

(L x W x H) 87 x 60 x 33 mm

Output current

10 A

Width

60 mm

Height

33 mm

Length

87 mm

Documents & Downloads

Datasheet

Datasheet 2164500 Kemo M240 Power controller Component 230 V AC 10 A

User & Safety Instructions

User & Safety Instructions 2164500 Kemo M240 Power controller Component 230 V AC 10 A

Information

Information 2164500 Kemo M240 Power controller Component 230 V AC 10 A

Conformity certificate

Conformity certificate 2164500 Kemo M240 Power controller Component 230 V AC 10 A

Description

Power controller for 230 V/AC consumers such as motors, lamps, many dimmable LEDs etc. The controller is overload-proof and can be controlled via a potentiometer (100 K lin.), a control voltage (0 - 10 V) or with PWM signals (0 - 100%, 100 - 10,000 Hz).

This text is machine translated.