• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo VRLA refresher 12 V

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead-acid battery activator 12 V

  • Maintenance and reanimierung of lead-acid batteries
  • Prevents the sulphation of lead-acid batteries
  • Compact dimensions
  • Award image for Kemo VRLA refresher 12 V

Technical specifications

  • Duration Pulsed current< 100 µSek.
  • Power consumption 0.2 mA
Product type

VRLA refresher

Suitable for cells

6 cells (12 V)

Suitable for lead-type rechargeables

12 V

Charge current impulse

100 A

Matching rechargeable battery

SLA

Lead-acid

Lead acid membrane

Lead-acid calcium

Pulse interval

5 s

Operating voltage

12 V

Width

74 mm

Height

30 mm

Depth

51 mm

Dim

(W x H x D) 74 x 30 x 51 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547243 Kemo VRLA refresher 12 V

User & Safety Instructions 1547243 Kemo VRLA refresher 12 V

Information

Information 1547243 Kemo VRLA refresher 12 V

Description

On the plates of the lead-acid batteries are formed sulphate, particularly in the case of batteries which are little used or only Saisonweise (e.g. motorcycles with winter break). In the self-discharge during the life cover crystalline sulfate slowly the lead plates and will lead to capacity reduction of lead-acid batteries.
The lead acid battery activator is simply connected in parallel to the battery and provides with very short-term, very strong current pulses to ensure that the sulphate deposits reduce and existing deposits slowly dismantling. It does not matter whether the battery is charging or not. That means that a trickle charger e.g. for motorcycle batteries at the same time. The lead acid battery conditioner also extends the life of the car battery in the daily active mode.

This text is machine translated.

Features

  • Easy installation
  • Automatic deactivation at 11 V
  • Splashproof
  • Control LEDs for function monitoring
  • Low power consumption

Scope of delivery

  • Lead-acid battery activator
  • Connection cable
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)