• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington K55408WW Monitor desk mount 1 Display(s) 86,4 cm (34") Black Rotatable, Tiltable

1/20
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kensington SmartFit® ergo Extended single monitor arm

  • Maximum weight capacity 8 kg
  • Maximum screen size: 86.4 cm (34")
  • Number of display supported: 1
  • Mounting type: Table/bench
  • Improved cable management
  • Aluminium, steel black

Technical specifications

  • Maximum screen size: 86.4 cm (34")
  • Panel-mounting interface 75 x 75.100 x 100 mm
  • Product type: Flat panel mount arm
Product type

Monitor desk mount

Suitable for

86,4 cm (34")

Add-on displays

1 Display(s)

Holder type

Rotatable

Tiltable

No

Max. load capacity

8 kg

No

Rotation

180°

Tilt range (bottom)

45°

Tilt range (top)

45°

Factory colour

Black

Material (details)

Aluminium
Steel

Weight

3.32 kg

Suitable for

86,4 cm (34")

Screen size diagonal (inches)

1.0 inch

Inclination

0 - 45°

Supported monitors

1

UKCA

not relevant

Swivel angle

90°

Cable management

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219886 Kensington K55408WW Monitor desk mount 1 Display(s) 86,4 cm (34") Black Rotatable, Tiltable

Description

Setting up the optimal ergonomic display height and the appropriate distance is very easy thanks to the stable and extended SmartFit® ergo Single monitor arm. This solution not only creates more space on the desk, but also improves the posture while working. The flexible settings enable a rotation area of ±90°, a monitor rotation of ±180° (landscape and portrait), a ±45° angle of inclination as well as an extension up to 399 mm. Installation is done via a stable C-clamp and grommet without scratching or damaging the table. The monitor arm is suitable for screens up to 34” and up to 8 kg.

The SmartFit® system simplifies the ergonomically optimal height adjustment for maximum comfort. The accompanying hand diagram allows you to choose your hand size and your SmartFit® comfort color. Then adjust your SmartFit® product accordingly.
The flexible adjustment options support an ergonomic working position and enable a rotation of ±90°, a ±180° monitor rotation (alignment of landscape and portrait) and a ±45° angle of inclination.
With the extendable monitor arm, the optimal distance of the screen can be adjusted easily (up to 399 mm).
The supplied C clamp and grommet are made of durable steel and aluminum, require less space on your desk and are easy to install. Further, the desk is not scratched or damaged.
The fast-removable VESA® mounting plate (VESA® 75/100) is suitable for monitors up to 34” and up to 8 kg.
The cable management system ensures a tidy desk.

This text is machine translated.

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)