
1/8
Monitor desk mount
86,4 cm (34")
1 Display(s)
Rotatable
Tiltable
Swivelling
No
9 kg
No
100 x 100 mm
180°
90°
90°
590 mm
665 mm
115 mm
Black
Aluminium
Plastic
Steel
3.34 kg
(L x W x H) 600 cm x 590 mm x 665 mm
86,4 cm (34")
600 cm
1.0 inch
1
not relevant
135°
170 - 505 mm
1.78 kg
yes
1 cm
514 mm
yes
49 Stück(e)
yes
480 mm
333.5 mm
4.22 kg
yes
User & Safety Instructions 3221259 Kensington K59600WW Monitor desk mount 1 Display(s) 86,4 cm (34") Black Rotatable, Tiltable, Swivelling
The necessary accessories are required to use the article as described.