All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Computing & Office
Laptops
Laptop Accessories
Laptop Locks
Kensington Laptop security lock
Variants
Other variants on this article
EAN:
0085896679745
Part number:
K67974WW
Item no:
2112639
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Variants
Description
Technical specifications
Show items with the same values
Product type
Laptop security lock
Weight
200
Factory colour
Black
Variants
(All information is without VAT, plus shipping costs)
Download CSV
Factory colour
Kensington Laptop security lock
Item no:
2112639
Unavailable
Conrad Electronic
This article
Black
Piece(s)
Minimum order quantity: 1
Multiple: 1
Kensington Laptop security lock 183 mm
Item no:
2112640
Unavailable
Conrad Electronic
Piece(s)
Minimum order quantity: 1
Multiple: 1
Kensington Laptop security lock MicroSaver® 2.0-Laptopschloss
Item no:
2112636
Unavailable
Conrad Electronic
Silver
Piece(s)
Minimum order quantity: 1
Multiple: 1
Description
Kensington ClickSafe. Sealing type: Key, material: Carbon, steel, product color: Black, metallic. Dimensions (WxDxH): 177.8 x 2.54 x 279.4 mm, package weight: 204 g
This text is machine translated.
Description
Kensington ClickSafe. Sealing type: Key, material: Carbon, steel, product color: Black, metallic. Dimensions (WxDxH): 177.8 x 2.54 x 279.4 mm, package weight: 204 g
This text is machine translated.