User & Safety Instructions 3406143 Kensington USB 2.0 Adapter
Description
Simple USB-C to USB-A (male/female) connection Enables easy connection between USB-A devices and newer USB-C devices - without loss of important functions.
Comprehensive compatibility Works seamlessly with a wide range of devices and operating systems (Lightning-based iPhones are supported if a Lightning-to-USB-A cable is used).
Plug & Play installation No additional power source or driver downloads required.
Super-fast data transfer It supports speeds up to 5 Gbit/s - 10 times faster than USB 2.0.
Rapid charging up to 3A Up to 5 V/3 A charging capability depending upon the host device.
High-quality construction With halogen-free material and durable, metal die-cast connection.
This text is machine translated.
Features
The simple USB-C to USB-A M/F connectivity enables easy connection between USB-A devices and newer USB-C devices without loss of important functions
Extensive compatibility works seamlessly with a variety of devices and operating systems (Lightning-based iPhones are supported if a Lightning-to-USB-A cable is used).
Plug & Play installation without additional power source or driver downloads.
Super-fast data transfer supports speeds of up to 5 Gbit/s -10 times faster than USB 2.0.
Supports up to 3A quick charging - up to 5V/3A charging capability depending upon the host device.
High-quality design with halogen-free material and durable, metallic injection-molded connection.
Description
Simple USB-C to USB-A (male/female) connection Enables easy connection between USB-A devices and newer USB-C devices - without loss of important functions.
Comprehensive compatibility Works seamlessly with a wide range of devices and operating systems (Lightning-based iPhones are supported if a Lightning-to-USB-A cable is used).
Plug & Play installation No additional power source or driver downloads required.
Super-fast data transfer It supports speeds up to 5 Gbit/s - 10 times faster than USB 2.0.
Rapid charging up to 3A Up to 5 V/3 A charging capability depending upon the host device.
High-quality construction With halogen-free material and durable, metal die-cast connection.
This text is machine translated.
Features
The simple USB-C to USB-A M/F connectivity enables easy connection between USB-A devices and newer USB-C devices without loss of important functions
Extensive compatibility works seamlessly with a variety of devices and operating systems (Lightning-based iPhones are supported if a Lightning-to-USB-A cable is used).
Plug & Play installation without additional power source or driver downloads.
Super-fast data transfer supports speeds of up to 5 Gbit/s -10 times faster than USB 2.0.
Supports up to 3A quick charging - up to 5V/3A charging capability depending upon the host device.
High-quality design with halogen-free material and durable, metallic injection-molded connection.