• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood KMX750 Food processor 1000 W White-silver

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Capacity

5 l

Product type

Food processor

Material (container)

Stainless steel

1000 W

Switching stages

6

Factory colour

White-silver

Weight

9100 g

Material

Metal

Width

240 mm

Height

355 mm

Length

385 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2480253 Kenwood KMX750 Food processor 1000 W White-silver

Description

The timeless KMX750 food processor is not only a highlight in your kitchen, but also helps you prepare tasty dishes and fantastic desserts. The KMX750 food processor gives you the flexibility you need to spoil family and friends with delicious dishes - let your creativity run wild.

This text is machine translated.

Features

  • Metal housing and gearbox
  • 6 speed levels + sub-lift function
  • 5.0 liter stainless steel bowl with handle
  • power-saving mode
  • Planetary stirrer system
  • smart Speed Control
  • Low-speed connection for a variety of expansion options
  • 3 coated stirring elements: "K" hooks, whisk and dough hooks
  • Interlock stirrer opening - safety shut-off when the stirrer arm is folded up
  • Incl. Splash-protection with extra large opening

Scope of delivery

  • KMX750
  • Stainless steel bowl with handles
  • 3-piece patisserie set with K-hook
  • Kneading hooks
  • Balloon snow broom
  • Spray protection
  • Cable storage compartment
  • User manual.

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.