• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kerafol 1.GF3030.KA.00000.0000050 Thermally conductive paste 3.0 W/mK 1 Set Max. temperature: +200 °C

Product type
Thermally conductive paste
Content
1 Set
Thermal conductivity
3.0 W/mK
Max. temperature
+200 °C
Type
GFL 3030
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 899.80)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Thermally conductive paste

Type

GFL 3030

Content

1 Set

Thermal conductivity

3.0 W/mK

Factory colour

Green

Min. temperature

-40 °C

Max. temperature

+200 °C

Documents & Downloads

Datasheet

Datasheet 2756297 Kerafol 1.GF3030.KA.00000.0000050 Thermally conductive paste 3.0 W/mK 1 Set Max. temperature: +200 °C

Security datasheet

Security datasheet 2756297 Kerafol 1.GF3030.KA.00000.0000050 Thermally conductive paste 3.0 W/mK 1 Set Max. temperature: +200 °C

Security datasheet 2756297 Kerafol 1.GF3030.KA.00000.0000050 Thermally conductive paste 3.0 W/mK 1 Set Max. temperature: +200 °C

Signal word

GHS / H Statements

  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 501: Dispose of contents/container at …

Description

Ceramic-filled, solvent-free two-component silicone elastomer. The hardening at room temperature makes it suitable for wet-in-wet production.

This text is machine translated.

Scope of delivery

  • 1x 25ml A
  • 1x 25ml B.

More interesting products

(*All information is plus legal VAT)