• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kerafol KERATHERM KP99 3 ml Thermally conductive paste 9.2 W/mK 3 ml Max. temperature: +200 °C

Application
Product type
Thermally conductive paste
Content
3 ml
Thermal conductivity
9.2 W/mK
Max. temperature
+200 °C
Type
KERATHERM KP99
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HIgh performing-thermal grease Keratherm® KP99

  • Thermal conductivity: 9.2 W/mK
  • Excellent stability for longer period

Our service for you

  • Symbol image for Kerafol KERATHERM KP99 3 ml Thermally conductive paste 9.2 W/mK 3 ml Max. temperature: +200 °C
  • 'ISO 9001: TÜV Management Service' logo in blue and white, symbolises quality management certification.

Technical specifications

Product type

Thermally conductive paste

Type

KERATHERM KP99

Content

3 ml

Thermal conductivity

9.2 W/mK

Factory colour

Anthracite

Min. temperature

-60 °C

Max. temperature

+200 °C

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1841865 Kerafol KERATHERM KP99 3 ml Thermally conductive paste 9.2 W/mK 3 ml Max. temperature: +200 °C

Information

Information 1841865 Kerafol KERATHERM KP99 3 ml Thermally conductive paste 9.2 W/mK 3 ml Max. temperature: +200 °C

Security datasheet

Security datasheet 1841865 Kerafol KERATHERM KP99 3 ml Thermally conductive paste 9.2 W/mK 3 ml Max. temperature: +200 °C

Description

Ceramic one component silicons backfilled with higher heat conductivity. The not-curing heat-conductive paste does not dry out. Silicon components cannot escape from the paste. A practical syringe filling enables precise dosage.

This text is machine translated.