• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 315-040-100 315-040-100 Wooden Box E1 + E2 + F1

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wooden Box E1 + E2 + F1

  • Wooden box for individual weight sets

Technical specifications

Type

200 g

Product type

Wooden weight box

Accuracy rating

E1

Dim

(L x W x H) 150 x 140 x 65 mm

Calibratable

No

Features

Wooden box

Height

65 mm

Length

150 mm

Width

140 mm

Material

Beech

Weight

680 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 753674 Kern 315-040-100 315-040-100 Wooden Box E1 + E2 + F1

User & Safety Instructions

User & Safety Instructions 753674 Kern 315-040-100 315-040-100 Wooden Box E1 + E2 + F1

Description

- Individual Weight Sets: you can put together your individual weight set tailor-made self-This produces core your personal wooden case/plastic case-the largest suitable single weight is specified in the table for the weight classes E1, E2, F1

This text is machine translated.

Features

  • Individual sets of weights: You can make up your own tailor-made individual set of weights|yourself
  • KERN will make your own personal wooden box/plastic case to carry the weights
  • The largest individual weight which will fit is given in the table
  • For weight classes E1, E2, F1|

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 325.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)