• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 347-141 347-141 Edelstahl stapelbar, M1

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 775.00 / piece)
€ 775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Edelstahl stapelbar, M1

  • Test weight
  • finely turned stainless steel
  • stackable

Technical specifications

Type

10 kg

Product type

Calibration weight

Accuracy rating

M1

Dim

(Ø x H) 136 mm x 100 mm

Calibratable

Yes

Weighing plate

Stainless steel

Height

100 mm

(Ø)

136 mm

Length

300 mm

Width

200 mm

Weight

10000 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 754682 Kern 347-141 347-141 Edelstahl stapelbar, M1

User & Safety Instructions

User & Safety Instructions 754682 Kern 347-141 347-141 Edelstahl stapelbar, M1

Description

Material test weight: stainless steel machined

This text is machine translated.

Features

  • Material adjusting weight: finely turned stainless steel

Hints

A dispatch of weight pieces without protective case can be used with high probability, damage to the weights, which each of the permissible error limit. In the worst case, your weights thus useless. We offer you the suitable protection and storage cases, the damage and their weights over the useful life safely.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 783.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)